Omron H7BR-B-AC100-240 technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reset | Programmable, Front Panel , External |
| Series | H7BR |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron H7BR-B-AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
