
The Omron H7CNBLNAC100240 is a digital relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for use with an operating supply voltage of 240V and features a package quantity of 1. The relay is available in a bulk packaging option and has a size of 44.8mm. It can be mounted on a DIN rail or panel and has a termination type of plug.
Omron H7CNBLNAC100240 technical specifications.
| Package/Case | 100 |
| Display Type | Digital |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Panel |
| Number Of Characters Per Row | 4 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reset | Front Panel , External |
| Series | H7CN |
| Size | 44.8mm |
| Termination | Plug |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CNBLNAC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
