
This 4-digit LCD electronic counter features bidirectional counting up to 30kHz with 0.1% accuracy. It offers programmable, front panel, and external reset functions, and a SPDT relay output. Designed for panel, surface, or flush mounting, it operates on AC supply voltages from 100-240V and has a 12VDC power supply. The unit is IP66 rated for water resistance and dust tightness, with approvals including CSA, cULus, IEC, cURus, and EN.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.1% |
| Approvals | CSA, cULus, IEC, cURus, EN |
| Connection Type | SOCKET |
| Count Direction | Bidirectional |
| Display Type | LCD |
| Interface | Transmissive |
| Logic Function | Counter |
| Max Frequency | 30kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel, Surface Mount, Flush |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Programmable, Front Panel , External |
| Series | H7CX |
| Termination | Plug |
| Weight | 130g |
| RoHS | Compliant |
