Sign in to ask questions about the Omron H7CX-A114AC100-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H7CX-A114AC100-240 technical specifications.
| Approvals | CSA, cULus, IEC, cURus, EN |
| Connection Type | SOCKET |
| Display Type | LCD |
| Height | 48mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | H7CX |
| Termination | Plug |
| Weight | 0.309lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CX-A114AC100-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
