
The Omron H7CX-A4-NAC100-240 is a bidirectional counter with a 4-input, 1-output configuration and an LCD display. It operates within a temperature range of -10°C to 55°C and is powered by a 100-240V supply voltage. The device is rated for IP66, making it water-resistant and dust-tight. It features a panel-mount design with a screw termination and a weight of 130g.
Sign in to ask questions about the Omron H7CX-A4-NAC100-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H7CX-A4-NAC100-240 technical specifications.
| Accuracy | 0.1% |
| Package/Case | 100 |
| Count Direction | Bidirectional |
| Display Type | LCD |
| Interface | Transmissive |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel, Flush |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Programmable, Front Panel , External |
| Series | H7CX |
| Termination | Screw |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CX-A4-NAC100-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
