This Omron H7CX-A4D-N-DC1224 is a 24V electromechanical counter relay with a bidirectional counting capability and an LCD display. It features a transmissive interface and a programmable reset function accessible from the front panel or externally. The device is rated for operation between -10°C and 55°C and is compliant with IP66, making it suitable for use in harsh environments. The relay has a flush mount design and a screw termination. It is a single unit with a weight of 130g.
Omron H7CX-A4D-N-DC1224 technical specifications.
| Accuracy | 0.1% |
| Count Direction | Bidirectional |
| Display Type | LCD |
| Interface | Transmissive |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Number of Inputs | 4 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | H7CX |
| Termination | Screw |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CX-A4D-N-DC1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
