The Omron H7CX-A4W-N AC100-240 is a bidirectional counter with an LCD display, suitable for use in environments with high humidity and exposure to water and dust. It operates within a temperature range of -10°C to 55°C and can be mounted directly to a panel using screws. The device has four inputs and one output, and its logic function is that of a counter. It is rated for use with an AC supply voltage of 240V, and its accuracy is 0.1%. The H7CX-A4W-N is compliant with IP66 standards for water resistance and dust tightness.
Omron H7CX-A4W-N AC100-240 technical specifications.
| Accuracy | 0.1% |
| Count Direction | Bidirectional |
| Display Type | LCD |
| Interface | Transmissive |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel, Flush |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Programmable, Front Panel , External |
| Series | H7CX |
| Termination | Screw |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CX-A4W-N AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
