
The Omron H7EC-NFV is a time delay relay with a LCD display and counter logic function. It operates at a maximum frequency of 20Hz and has a maximum operating temperature of 55°C. The relay is rated for use in IP66 environments and is water resistant and dust tight. It is powered by 240V and has a weight of 60g.
Sign in to ask questions about the Omron H7EC-NFV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H7EC-NFV technical specifications.
| Approvals | CSA |
| Depth | 0.157inch |
| Display Type | LCD |
| Logic Function | Counter |
| Max Frequency | 20Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Front Panel , External |
| Series | H7EC |
| Termination | Screw |
| Voltage | 240V |
| Weight | 60g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H7EC-NFV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
