
Programmable and fixed time delay relay featuring an 8-character LCD display. Offers a wide operating voltage range of 24V to 240V AC/DC and a logic function as a counter. Designed for panel or flush mounting with screw termination, this black housing unit boasts IP66, water-resistant, and dust-tight ratings. Operating temperature range is -10°C to 55°C, with front panel and external reset capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H7EC-NFV-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UL, CE |
| Depth | 48.5mm |
| Display Type | LCD |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 48.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | Panel, Flush |
| Number Of Characters Per Row | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Front Panel , External |
| Series | H7EC |
| Termination | Screw |
| Voltage | 24V |
| Weight | 0.198lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H7EC-NFV-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
