
The H7ET-N is a programmable time delay relay from Omron with a 7-character LCD display. It operates within a temperature range of -10°C to 55°C and is rated for use with an operating supply voltage of 30V. The relay is designed for panel mount with a flush installation and features a screw termination. It is also water-resistant and dust-tight, meeting IP66 ratings. The device is part of the H7ET series and is compliant with Reach SVHC regulations, although the status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H7ET-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Number Of Characters Per Row | 7 |
| Operating Supply Voltage | 30V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Front Panel , External |
| Series | H7ET |
| Termination | Screw |
| Weight | 0.132lb |
| RoHS | Compliant |
Download the complete datasheet for Omron H7ET-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
