
Programmable time delay relay featuring an LCD display with 7 characters per row. Operates on AC supply voltages from 24V to 240V, with a maximum operating temperature of 55°C and a minimum of -10°C. This panel-mount relay, with dimensions of 48.5mm (length) x 48mm (width) x 35mm (depth), offers front panel and external reset functionality. It is RoHS compliant and rated IP66 for water resistance and dust tightness, with UL, CSA, and CE approvals.
Omron H7ET-NFV-B technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 35mm |
| Display Type | LCD |
| Height | 23.9mm |
| Lead Free | Contains Lead |
| Length | 48.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Flush |
| Number Of Characters Per Row | 7 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | H7ET |
| Termination | Screw |
| Weight | 60g |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7ET-NFV-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
