
The Omron H7GP-C is a 240V panel-mount LCD display with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a power consumption of 6.5W and is rated for IP66. The display features a grey color and a height of 24mm, with a weight of 75g. It is RoHS compliant and has a termination type of screw.
Omron H7GP-C technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Count Direction | Up |
| Display Type | LCD |
| Height | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 6.5W |
| Ratings | IP66 |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | H7GP |
| Termination | Screw |
| Weight | 75g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7GP-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
