Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H7HP-C8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Display Type | LCD |
| Height | 36mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Package Quantity | 1 |
| Power Consumption | 6.5W |
| Ratings | IP66 |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | H7HP |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7HP-C8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
