The Omron H8GN-ADDC24 is a digital time delay relay with a panel mount design and screw termination. It operates within a 24V supply voltage and features a SPDT throw configuration. The relay is packaged individually in bulk and measures 22mm in size. It is part of the H8GN series.
Omron H8GN-ADDC24 technical specifications.
| Display Type | Digital |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H8GN |
| Size | 22mm |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.