Omron H8PS-16BFP technical specifications.
| Display Type | LCD |
| Max Power Dissipation | 6W |
| Mount | Chassis Mount |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Series | H8PS |
| Weight | 0.661lb |
| RoHS | Compliant |
Download the complete datasheet for Omron H8PS-16BFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
