
CAM POSITIONER; Product Range:-; Operating Temperature Max:55 C; Operating Temperature Min:-10 C; Rotational Speed Max:1600rpm ;RoHS Compliant: Yes
Omron H8PS-8B technical specifications.
| Display Type | LCD |
| Max Power Dissipation | 4.5W |
| Mount | Panel |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H8PS |
| Size | 67.5mm |
| Weight | 0.661lb |
| RoHS | Compliant |
Download the complete datasheet for Omron H8PS-8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
