Omron H8PS-8BFP technical specifications.
| Approvals | CE, CUL |
| Color | Grey |
| Display Type | LCD |
| Max Power Dissipation | 4.5W |
| Mount | DIN Rail, Chassis Mount, Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H8PS |
| Size | 67.5mm |
| Termination | Screw |
| Weight | 0.661lb |
| RoHS | Compliant |
Download the complete datasheet for Omron H8PS-8BFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
