Omron H8PS-8BP technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 4.5W |
| Mount | Panel, Flush |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H8PS |
| Weight | 0.661lb |
| RoHS | Compliant |
Download the complete datasheet for Omron H8PS-8BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
