
Limit Switches LIMIT SWITCH
Checking distributor stock and pricing after the page loads.
| Approvals | CCC |
| Current Rating | 5A |
| Depth | 65.7mm |
| Height | 172.35mm |
| Length | 33mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 750gf |
| Orientation | Right Angle |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HL-5000 |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | DPST, SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
