
The HL-5050 is a rotary limit switch with a current rating of 5A and a DC rated voltage of 24V. It features a mechanical life of 10,000,000 cycles and an operating force of 750gf. The switch is rated for operation between -5°C and 60°C and is compliant with IP65, water resistant, and dust tight standards. It is available in a screw mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron HL-5050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 750gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HL-5000 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron HL-5050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
