
SPDT, SPST General Purpose Limit Switch featuring snap-action contacts and an adjustable rotary rod lever actuator. Rated for 5A at 250VAC and 250VDC, with a mechanical life of 10 million cycles. Operating force is 1.6N (750gf), and it includes screw termination and chassis mounting. IP65 rated for water and dust resistance, operating between -5°C and 60°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Approvals | CCC |
| Contact Type | Snap Action |
| Depth | 62.8mm |
| Height | 233.6mm |
| Length | 33mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw, Chassis Mount |
| Operating Force | 750gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HL-5000 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
