
The Omron HL5000 is a general purpose switch rated for 250V AC/DC and 5A. It features a mechanical life of 10 million cycles and an operating force of 7.35N. The switch is designed for panel mount with a screw termination and is rated for IP65. It is available in a single unit package and is suitable for use in a variety of applications.
Omron HL5000 technical specifications.
| Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 7.35N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | HL-5000 |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron HL5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
