OMRON INDUSTRIAL AUTOMATION HL-5030G LIMIT SW, ADJUSTABLE ROLLER LEVER, SPST
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 7.35N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | HL-5000 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| RoHS | Compliant |