
SPDT general purpose limit switch featuring a coil spring actuator and screw termination. Rated for 5A at 250VAC/250VDC, with a mechanical life of 10 million cycles. Offers a 1.47N operating force and is suitable for chassis, surface, or screw mounting. IP65 rated for water and dust resistance, with a pretravel of 1.18 inches.
Sign in to ask questions about the Omron HL5300G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron HL5300G technical specifications.
| Capacitance | 680nF |
| Package/Case | 1206 |
| Current Rating | 5A |
| ESR (Equivalent Series Resistance) | 7.6R |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Surface Mount, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 1.18inch |
| Ratings | IP65, Water Resistant, Dust Tight, AEC-Q200 |
| Series | HL-5000 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron HL5300G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
