
SPDT snap action switch with a 7A, 250V AC/DC contact rating. Features a plastic pin plunger actuator, silver contacts with gold plating, and solder termination. Rated for 50,000 electrical cycles and 10,000,000 mechanical cycles, operating between -10°C and 80°C. This RoHS compliant component offers panel or chassis mounting with screw terminals and an IP40 rating.
Omron J-7 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 7A |
| Depth | 5.1mm |
| Electrical Life | 50000Cycles |
| Height | 10.4mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.37N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | J |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.035274oz |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron J-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
