
SPDT snap action switch featuring a hinge roller lever actuator. Rated for 7A at 250V AC/DC, this switch offers 500,000 electrical cycles and 10,000,000 mechanical cycles. Constructed with silver contacts and gold plating, it operates within a temperature range of -10°C to 80°C. Mounting is via chassis screw, with solder termination and an IP40 rating.
Sign in to ask questions about the Omron J-7-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron J-7-V2 technical specifications.
| Actuator Type | HINGE ROLLER LEVER |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 7A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.33N |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | J |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron J-7-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
