
SPDT snap action switch featuring a roller lever actuator and silver contacts with gold plating. Rated for 7A at 250V AC/DC, this switch offers 50,000 electrical cycles and 10,000,000 mechanical cycles. It includes chassis mount and screw mounting options with solder termination. Operating within a temperature range of -10°C to 80°C, this RoHS compliant component is IP40 rated.
Sign in to ask questions about the Omron J-7-V22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron J-7-V22 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 7A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.54N |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | J |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron J-7-V22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
