
SPDT snap action switch featuring a long hinge lever for versatile actuation. Rated for 7A at 250VAC, with silver contacts and gold plating for enhanced conductivity. Offers a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. Operating force is a precise 0.2N, with screw mounting for secure chassis installation. Operates within a temperature range of -10°C to 80°C and is RoHS compliant.
Sign in to ask questions about the Omron J-7-V4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron J-7-V4 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 7A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.2N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | J |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron J-7-V4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
