Omron J73KN-A-11 technical specifications.
| Contact Current Rating | 3A |
| Height | 25mm |
| Length | 45mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | J7KNA-AR |
| Switching Capacity | 800W |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Omron J73KN-A-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.