The Omron J7KN-14-01 24D is a 24V contactor relay with a current rating of 14A. It features a 3PST throw configuration and can operate within a temperature range of -40°C to 60°C. The relay is designed for DIN rail or chassis mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 14A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | J7KN |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |