The J7KN-40230 is a non-latching contactor relay with a contact current rating of 40A. It operates within a temperature range of -40°C to 60°C and can be mounted on DIN rail or chassis. The relay is available in bulk packaging and features a screw termination.
Omron J7KN-40230 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | J7KN |
| Termination | Screw |
| Throw Configuration | SPST, 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KN-40230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.