
The J7KN-50230 is a contactor relay from Omron with a 230V AC coil voltage and a 50A current rating. It features a 3PST throw configuration and can operate between -40°C and 60°C. The relay is available in bulk packaging and can be mounted on a DIN rail or chassis. It is part of the J7KN series of electromechanical relays.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 50A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | J7KN |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |