Omron J7KNA-09-0124D technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 9A |
| Current Rating | 9A |
| Height | 57.5mm |
| Length | 49mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | J7KNA |
| Switching Capacity | 4kW |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-09-0124D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.