Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron J7KNA-09-1024D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Switching Capacity | 4kW |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-09-1024D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.