
Industrial Relays Contr 9A 4main ole 120VAC
Omron J7KNA-09-4110 technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-09-4110 to view detailed technical specifications.
No datasheet is available for this part.