Omron J7KNA-09-424 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Package Quantity | 1 |
| Switching Capacity | 4kW |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-09-424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.