The J7KNA-AR-22230 is a 230V non-latching contactor relay with a 10A current rating and 800W switching capacity. It features a 4PST throw configuration and can be mounted on DIN rail or chassis. The relay operates within a temperature range of -40°C to 60°C and has a 25ms operate and release time. It is available in bulk packaging.
Omron J7KNA-AR-22230 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 25ms |
| Series | J7KNA-AR |
| Switching Capacity | 800W |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-AR-22230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.