The J7KNA-AR-2224 is a contactor relay with a non-latching coil type and a 24V AC operating voltage. It has a high contact current rating of 10A and a switching capacity of 800W. The relay is available in a bulk packaging and has a package quantity of one. It can be mounted on a DIN rail, chassis, or panel and has a compact size of 50mm in height, 49mm in length, and 45mm in width. The relay operates within a temperature range of -40°C to 60°C and has an operate time and release time of 25ms each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron J7KNA-AR-2224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Height | 50mm |
| Length | 49mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 25ms |
| Series | J7KNA-AR |
| Switching Capacity | 800W |
| Termination | Screw |
| Throw Configuration | 4PST, DPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-AR-2224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.