
The J7KNA-AR-31110 is a non-latching contactor relay from Omron with a coil voltage of 110V AC and a current rating of 10A. It features a relay type of contactor and is available in various throw configurations, including SPST, 3PST, and 4PST. The relay is designed for DIN rail or chassis mount and has a package quantity of one in bulk packaging. It operates within a temperature range of -40°C to 60°C and is compliant with RoHS regulations.
Omron J7KNA-AR-31110 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Height | 57.5mm |
| Length | 49mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | J7KNA-AR |
| Termination | Screw |
| Throw Configuration | SPST, 3PST, 4PST |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron J7KNA-AR-31110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.