
The J7KNA-AR-40230 is a non-latching contactor relay with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It has a contact current rating of 10A and a switching capacity of 800W. The relay is available in a bulk packaging and has a package quantity of one. It can be mounted on a DIN rail or chassis and has a termination type of screw. The relay has a throw configuration of 4PST and operates in 25ms with a release time of 25ms.
Checking distributor stock and pricing after the page loads.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Height | 57.5mm |
| Length | 49mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 25ms |
| Series | J7KNA-AR |
| Switching Capacity | 800W |
| Termination | Screw |
| Throw Configuration | 4PST |
| Width | 45mm |
| RoHS | Compliant |