The J7KNG-18-01230D contactor relay from Omron is a 4PST-NO device with a maximum current rating of 32A. It features screw terminal termination and a flange mount design. The relay has a maximum power rating of 10kW and operates within a temperature range of -40 to 90°C. The contactor is suitable for use with DC coil voltages of 220 or 240V and has a maximum pick-up voltage of 176VDC or 192VDC. It can handle a maximum AC switching voltage of 690V.
Omron J7KNG-18-01230D technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 4PST-NO |
| Max Current Rating | 32A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| DC Coil Voltage | 220|240V |
| Maximum Pick-Up Voltage | 176VDC|192VDC |
| Maximum AC Switching Voltage | 690V |
| Max Power Rating | 10kW |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron J7KNG-18-01230D to view detailed technical specifications.
No datasheet is available for this part.