The Omron J7KNG-22-1024D is a 4PST-NO contactor relay with a maximum current rating of 32A and a maximum power rating of 10kW. It features screw terminal termination and a flange mount design. The relay operates within a temperature range of -40 to 90°C and has a maximum pick-up voltage of 19.2VDC. It can switch a maximum AC voltage of 690V and has a DC coil voltage of 24V.
Checking distributor stock and pricing after the page loads.
| Type | Contactor Relay |
| Contact Arrangement | 4PST-NO |
| Max Current Rating | 32A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Maximum AC Switching Voltage | 690V |
| Max Power Rating | 10kW |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |