Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
J7MN-3P-4
Datasheet
Omron
J7MN-3P-4
Volume Production
CIR BRKR 4A 690VAC ROCKER
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
CIR BRKR 4A 690VAC ROCKER
Current Rating
4A
Mounting
DIN Rail
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Actuator Type
Rocker
Current Rating
4A
Mount
DIN Rail
Number of Poles
3
Package Quantity
1
Series
J7MN
Voltage Rating (AC)
690V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account