Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
J7MN-3R-2E5
Datasheet
Omron
J7MN-3R-2E5
Unknown
CIR BRKR 2.5A 690VAC ROTARY
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
CIR BRKR 2.5A 690VAC ROTARY
Mounting
DIN Rail
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Actuator Type
Rotary
Mount
DIN Rail
Number of Poles
3
Series
J7MN
Voltage Rating (AC)
690V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account