Omron J7TKN-B-9 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 9A |
| Current Rating | 9A |
| Height | 65mm |
| Length | 96.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 30W |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron J7TKN-B-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.