Electromechanical Relay Plug-In Thermal Overload Relay
Checking distributor stock and pricing after the page loads.
| Type | Thermal Overload Relay |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| Mounting | Plug-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |