
This Omron K3HB-CNB24VAC/VDC electromechanical counter features a 24V operating supply voltage and a maximum output voltage of 250V. It has a power consumption of 7W and is rated for operation in temperatures ranging from -10°C to 55°C. The device is designed for panel mounting and is water resistant, dust tight, and meets IP66 standards.
Omron K3HB-CNB24VAC/VDC technical specifications.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Input Type | PULSE |
| Interface | Transmissive |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Voltage | 250V |
| Package Quantity | 1 |
| Power Consumption | 7W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel |
| Series | K3HB |
| Termination | Screw |
| Weight | 300g |
| RoHS | Compliant |
No datasheet is available for this part.
