
The Omron K3HB-HTA24VAC/VDC is a 24V LCD display with a panel mount design, rated for operation in temperatures up to 55°C. It is also IP66 rated, making it water resistant and dust tight. The display is part of the K3HB-H series and is compliant with Reach SVHC regulations, although the exact status is unknown.
Sign in to ask questions about the Omron K3HB-HTA24VAC/VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron K3HB-HTA24VAC/VDC technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | K3HB-H |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K3HB-HTA24VAC/VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
