
This 100mm panel mount LCD display from Omron features a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for use with AC supply voltages between 100V and 240V. The display is water resistant and dust tight, meeting IP66 ratings. It is available in a single unit quantity and weighs 0.662lb.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | External |
| Series | K3HB-P |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
