
The Omron K3HB-SSDAC100-240 is a single LCD display with a panel mount configuration, offering IP66 water resistance and dust tightness. It operates within a temperature range of -10°C to 55°C. The display is part of the K3HB-S series and features a screw termination.
Omron K3HB-SSDAC100-240 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | K3HB-S |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
No datasheet is available for this part.